+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

104-1-A-5/4D

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 1.5A; max.1kVDC; 25W; THT

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
104-1-A-5/4D
TME Symbol:
104-1-A-5/4D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
1.5A
Switched voltage
max. 1kV DC
Switching capacity
25W
Coil resistance
220Ω
Mounting
THT
Manufacturer series
104
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.3ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
4kV
Body dimensions
24.1x8.1x6.22mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight2.1 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
104-1-A-5/4D
0 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 10 pcs - 19.12 USDGross price for quantities from 10 pcs - 19.12 USD
No. of pieces (Multiplicity: 1)