+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1060985-1

Connector: MCX; socket; female; 50Ω; THT; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
1060985-1
TME Symbol:
1060985-1

Specification

Manufacturer
TE Connectivity
Type of connector
MCX
Connector
socket
Kind of connector
female
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Gross weight0.548 g
Certificates
See other products in this category: MCX, MMCX connectors TE Connectivity,
*
1060985-1
0 in TME stock
Net price for quantities from 40 pcs - 5.86 USDGross price for quantities from 40 pcs - 5.86 USD
Net price for quantities from 50 pcs - 5.78 USDGross price for quantities from 50 pcs - 5.78 USD
Net price for quantities from 60 pcs - 5.75 USDGross price for quantities from 60 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.57 USDGross price for quantities from 100 pcs - 5.57 USD
Net price for quantities from 300 pcs - 5.33 USDGross price for quantities from 300 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.