+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1079231

Automation module: digital input; -25÷60°C; IP20; 19.2÷30VDC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1079231

Alternative designations: AXL SE PSDO4/2 2A

TME Symbol:
1079231

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
Operating temperature
-25...60°C
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
14.9x62.2x62mm
Mounting
plug-in
Communictions protocol
PROFIsafe
Connection
Card Edge
Number of digital outputs
4
Kind of module
safety
Electrical connection
push-in terminals
Supply voltage
  • 19.2...30V DC
Gross weight58.3 g
Certificates
EAN code4055626798073
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1079231
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 236.92 USDGross price for quantities from 1 pcs - 236.92 USD
Net price for quantities from 5 pcs - 219.99 USDGross price for quantities from 5 pcs - 219.99 USD