+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBPC

Profibus DP communication card; crimped; 24VDC; -10÷55°C; IP20


Manufacturer: REER

Manufacturer part number:
MBPC
TME Symbol:
1100150

Specification

Manufacturer
REER
Type of control accessories
Profibus DP communication card
Connection
crimped
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
IP rating
IP20
Body dimensions
99x22.5x114mm
Application - series/manufacturer
MOSAIC
Communictions protocol
PROFIBUS DP
Supply voltage
  • 24V DC
Gross weight180 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MBPC
0 in TME stock
Net price for quantities from 1 pcs - 479.22 USDGross price for quantities from 1 pcs - 479.22 USD
Net price for quantities from 5 pcs - 464.47 USDGross price for quantities from 5 pcs - 464.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.