+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1104545

Automation module: communication; -25÷60°C; IP20; Axioline F

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1104545

Alternative designations: AXL F MA MBUS 1H

TME Symbol:
1104545

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
Operating temperature
-25...60°C
IP rating
IP20
Manufacturer series
Axioline F
Body dimensions
35x126.1x54mm
Mounting
for DIN rail mounting
Communictions protocol
M-Bus
Data transfer rate
100Mbps
Electrical connection
push-in terminals
Supply voltage
  • 19.2...30V DC
Gross weight175.4 g
Certificates
EAN code4055626970684
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1104545
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 439.08 USDGross price for quantities from 1 pcs - 439.08 USD
Net price for quantities from 5 pcs - 407.72 USDGross price for quantities from 5 pcs - 407.72 USD