+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11123001212

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001212
TME Symbol:
11123001212

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han Yellock 30HSM 1xM32 with bulkhead h.
Operating temperature
-40...125°C
Gross weight502 g
Certificates
EAN code5713140109964
See other products in this category: Other connectors Harting HARTING,
*
11123001212
0 in TME stock
Net price for quantities from 1 pcs - 57.76 USDGross price for quantities from 1 pcs - 57.76 USD
Net price for quantities from 100 pcs - 48.53 USDGross price for quantities from 100 pcs - 48.53 USD
Net price for quantities from 250 pcs - 46.49 USDGross price for quantities from 250 pcs - 46.49 USD
Net price for quantities from 500 pcs - 44.86 USDGross price for quantities from 500 pcs - 44.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.