+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1113321

Patch cord; SF/UTP; Cat 5; RJ45 plug,RJ45 down angled plug; 0.5m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1113321

Alternative designations: NBC-R4ACS/0,5-93B/R4ACB

TME Symbol:
1113321

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5
Version
crossover, Power over Ethernet
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
PVC
Insulation colour
green
Core diameter
22/7AWG
Number of cores
4
Resistance to
most of oils, UV rays
IP rating
IP20
Cable structure
1x4x22AWG
Kind of material
no flame propagation
Conform to the norm
CSA FT4 UL 1581 UL 1685 UL 2256 UL 2556
Operating temperature
-40...70°C
Cable/adapter structure
  • RJ45 down angled plug
  • RJ45 plug
Cable application
  • EtherCAT
  • PROFINET
Gross weight52 g
Certificates
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1113321
0 in TME stock
Net price for quantities from 1 pcs - 33.39 USDGross price for quantities from 1 pcs - 33.39 USD
Net price for quantities from 5 pcs - 29.21 USDGross price for quantities from 5 pcs - 29.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.