+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11195300

Contact; female; EPIC H-BE 2.5; silver plated; 2.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
11195300
TME Symbol:
11195300

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
silver plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.626 g
Certificates
EAN code4044773062922
See other products in this category: LAPP connectors LAPP,
*
11195300
89 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs