+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11209000

Contact; female; EPIC MC 2.5; silver plated; 0.5÷1.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
11209000
TME Symbol:
11209000

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC MC 2.5
Contact plating
silver plated
Wire cross-section
0.5...1.5mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight182 g
Certificates
EAN code4044773599831
See other products in this category: LAPP connectors LAPP,
*
11209000
0 in TME stock
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
No. of pieces (Multiplicity: 200)