+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1121840C

Contact; female; industrial; EPIC MC 2.5; gold-plated; 4mm2


Manufacturer: LAPP

Manufacturer part number:
1121840C
TME Symbol:
1121840C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Connector family
industrial
Application - series/manufacturer
EPIC MC 2.5
Contact plating
gold-plated
Wire cross-section
4mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.397 g
Certificates
EAN code4044773105810
See other products in this category: LAPP connectors LAPP,
*
1121840C
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
Packaging method by the manufacturer:Bag = 100 pcs