+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1138430000

Marker: cable; polyamide,polyamide 66; white; self-adhesive

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1138430000
TME Symbol:
1138430000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide, polyamide 66
Colour
white
Mechanical mounting
self-adhesive
Flammability rating
UL94V-2
Width
54mm
Height
54mm
Operating temperature
-40...60°C
Length
85mm
Gross weight37 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1138430000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD