+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

115J-ACC0

Connector: for cards; SIM; without ejector; SMT; gold flash; PIN: 6

Manufacturer: ATTEND

Manufacturer part number:
115J-ACC0
TME Symbol:
115J-ACC0

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SIM
Connector variant
without ejector
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
6
Maximum current
1A
Body material
thermoplastic
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115J-ACC0
0 in TME stock
Net price for quantities from 3600 pcs - 0.49 USDGross price for quantities from 3600 pcs - 0.49 USD
No. of pieces (Multiplicity: 3 600)
Minimum order quantity: 3 600.
Multiplicity: 3 600.
Packaging method by the manufacturerReel = 600 pcs