+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11BGF0031A024

Contactor: 4-pole; NC + NO x3; 3A; for DIN rail mounting; BG; 690V


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGF0031A024
TME Symbol:
11BGF0031A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Max. operating current
3A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
connectors FASTON
Width
44mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...60°C
Gross weight180 g
Certificates
EAN code8013975120460
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGF0031A024
0 in TME stock
Net price for quantities from 1 pcs - 39.51 USDGross price for quantities from 1 pcs - 39.51 USD
Net price for quantities from 5 pcs - 37.24 USDGross price for quantities from 5 pcs - 37.24 USD
Net price for quantities from 10 pcs - 34.97 USDGross price for quantities from 10 pcs - 34.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.