+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

12065A562FAT2A

Capacitor: ceramic; MLCC; 5.6nF; 50V; C0G (NP0); ±1%; SMD; 1206


Manufacturer: KYOCERA AVX

Manufacturer part number:
12065A562FAT2A

Alternative designations: KGM31TCG1H562FU

TME Symbol:
12065A562FAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
5.6nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM31TCG1H562FU
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12065A562FAT2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.34 USDGross price for quantities from 4000 pcs - 0.34 USD
Net price for quantities from 8000 pcs - 0.32 USDGross price for quantities from 8000 pcs - 0.32 USD
Net price for quantities from 12000 pcs - 0.31 USDGross price for quantities from 12000 pcs - 0.31 USD
Net price for quantities from 16000 pcs - 0.30 USDGross price for quantities from 16000 pcs - 0.30 USD
Net price for quantities from 20000 pcs - 0.29 USDGross price for quantities from 20000 pcs - 0.29 USD
Net price for quantities from 24000 pcs - 0.29 USDGross price for quantities from 24000 pcs - 0.29 USD
Net price for quantities from 40000 pcs - 0.28 USDGross price for quantities from 40000 pcs - 0.28 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product