+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1206W4D150LT5E

Resistor: thick film; 150mΩ; SMD; 1206; 250mW; ±0.5%; 200V


Manufacturer: ROYALOHM

Manufacturer part number:
1206W4D150LT5E
TME Symbol:
1206W4D150LT5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
0.15Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.5%
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...125°C
Temperature coefficient
800ppm/°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
1206W4D150LT5E
0 in TME stock
Net price for quantities from 65000 pcs - 0.08 USDGross price for quantities from 65000 pcs - 0.08 USD
No. of pieces (Multiplicity: 65 000)
Minimum order quantity: 65 000.
Multiplicity: 65 000.