+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1206YD226MAT4A

Capacitor: ceramic; MLCC; 22uF; 16V; X5R; ±20%; SMD; 1206; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
1206YD226MAT4A

Alternative designations: KGM31AR51C226ML

TME Symbol:
1206YD226MAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22µF
Operating voltage
16V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
330mm
Operating temperature
-55...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
1206YD226MAT4A
0 in TME stock
Net price for quantities from 8000 pcs - 0.15 USDGross price for quantities from 8000 pcs - 0.15 USD
Net price for quantities from 40000 pcs - 0.14 USDGross price for quantities from 40000 pcs - 0.14 USD
Net price for quantities from 80000 pcs - 0.13 USDGross price for quantities from 80000 pcs - 0.13 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Hardly available product