+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1217156-1

Terminal: flat; 4.8mm; 0.5mm; male; THT; brass; tinned; angled 90°

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1217156-1
TME Symbol:
1217156-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 90°
Gross weight1 g
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
1217156-1
0 in TME stock
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)