+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1241002-1

Tip: bootlace ferrule; insulated; copper; 1mm2; 8mm; tinned; red

Manufacturer: TE Connectivity

Manufacturer part number:
1241002-1
TME Symbol:
1241002-1

Specification

Manufacturer
TE Connectivity
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
1mm2
Bit length
8mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Colour
red
Kind of package
reel
Quantity in set/package
1000pcs.
Gross weight0.09 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
1241002-1
12808 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs