+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SPD GM CLI

Surge arrester; 10kA; Uoper: 100÷277VAC; Uoper.max: 320VAC; OUT: 1


Manufacturer: TCI

Manufacturer part number:
SPD GM CLI

Alternative designations: 126127

TME Symbol:
126127

Specification

Manufacturer
TCI
Type of power supply accessories
surge arrester
Max surge current
10kA
Operating voltage
100...277V AC
Max. operating voltage
320V AC
Body dimensions
57x20x40mm
Operating temperature
-30...60°C
Number of outputs
1
Caution!
  • rated parameters obtained at full load
Gross weight37.92 g
Certificates
See other products in this category: LED Power Supplies TCI,
*
SPD GM CLI
10 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
Net price for quantities from 20 pcs - 6.77 USDGross price for quantities from 20 pcs - 6.77 USD
Net price for quantities from 100 pcs - 6.32 USDGross price for quantities from 100 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.