+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1271.2002

Fiber for LED; Ø2mm; No.of mod: 2; round; Front: convex; LEDs


Manufacturer: MENTOR

Manufacturer part number:
1271.2002
TME Symbol:
1271.2002

Specification

Manufacturer
MENTOR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
2
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Application
LEDs
Gross weight0.102 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1271.2002
1160 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcs