+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1279.1001

Fiber for LED; Ø3mm; No.of mod: 4; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1279.1001
TME Symbol:
1279.1001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
4
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight1.12 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1279.1001
606 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs