+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1282.1000

Fiber for LED; Ø3.2mm; L: 7mm; round; Front: flat; straight


Manufacturer: MENTOR

Manufacturer part number:
1282.1000
TME Symbol:
1282.1000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.2mm
Length
7mm
Shape
round
Front
flat
Holder variant
straight
Gross weight0.051 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.1000
7475 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs