+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RRFID BASIC C S U X

Safety switch: RFID; R-SAFE; IP67; POK; 24VDC; -25÷70°C; 10m


Manufacturer: REER

Manufacturer part number:
RRFID BASIC C S U X
TME Symbol:
1294032

Specification

Manufacturer
REER
Type of safety switch
RFID
Manufacturer series
R-SAFE
IP rating
IP67
Body material
POK
Operating temperature
-25...70°C
Body dimensions
28.5x50x18mm
Range
12...25mm
Safety outputs
2
Connection
cables
Lead length
10m
Application
food industry
Safety category
4
Coding
Unique
Number of digital inputs
2
Supply voltage
  • 24V DC
Additional functions
  • autorestart
  • LED indicators
Gross weight400 g
Certificates
See other products in this category: Standard Safety Switches REER,
See other products from this series.:
*
RRFID BASIC C S U X
0 in TME stock
Net price for quantities from 1 pcs - 103.20 USDGross price for quantities from 1 pcs - 103.20 USD
Net price for quantities from 5 pcs - 100.01 USDGross price for quantities from 5 pcs - 100.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.