+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EOS4 605 X

Safety light curtain; H: 610mm; 12m; EOS4 X; Resolution: 50mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 605 X
TME Symbol:
1310413

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
610mm
Range
12m
Manufacturer series
EOS4 X
Operation mode
transmitter-receiver
Resolution
50mm
Sensors features
body protection
Kit contents
  • receiver
  • transmitter
Gross weight1.95 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 605 X
0 in TME stock
Net price for quantities from 1 pcs - 765.83 USDGross price for quantities from 1 pcs - 765.83 USD
Net price for quantities from 5 pcs - 742.26 USDGross price for quantities from 5 pcs - 742.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.