+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1333213

Cable; USB 3.2 Gen 1; USB C plug,both sides; 2m; black; Cu; PVC

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1333213

Alternative designations: NBC-USB3.0-UCM/2,0-PVC/UCM

TME Symbol:
1333213

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Cable length
2m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
10Gbps
Shield structure
Al-PET foil, shielded
Cable external diameter
5mm
Connector colour
black
Operating temperature
-25...85°C
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight103.9 g
Certificates
See other products in this category: USB cables and adapters PHOENIX CONTACT,
*
1333213
3 in TME stock
Net price for quantities from 1 pcs - 42.56 USDGross price for quantities from 1 pcs - 42.56 USD
Net price for quantities from 5 pcs - 37.25 USDGross price for quantities from 5 pcs - 37.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.