+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MXL U 453

Safety light curtain; H: 460mm; 8m; MXL U; Resolution: 30mm

NEW

Manufacturer: REER

Manufacturer part number:
MXL U 453
TME Symbol:
1344852

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
460mm
Range
8m
Manufacturer series
MXL U
Operation mode
transmitter-receiver
Resolution
30mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight2.86 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL U 453
0 in TME stock
Net price for quantities from 1 pcs - 782.02 USDGross price for quantities from 1 pcs - 782.02 USD
Net price for quantities from 5 pcs - 757.97 USDGross price for quantities from 5 pcs - 757.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.