+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1380000005

Connector; Push-Lock; brass; Thread: M20x1,5; -60÷300°C; 3/8"


Manufacturer: PNEUMAT

Manufacturer part number:
1380000005
TME Symbol:
1380000005

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
connector
Splice terminal variant
Push-Lock
Body material
brass
Thread
M20x1,5
Operating temperature
-60...300°C
Application
compressed air, oil, water
Wire diameter
3/8"
Gross weight54 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
1380000005
0 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.