+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

14110313002334

Connector: wire-board; socket; male; PIN: 3; har-flexicon®; 160V


Manufacturer: HARTING

Manufacturer part number:
14110313002334
TME Symbol:
14110313002334

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
3
Manufacturer series
har-flexicon®
Spatial orientation
angled 90°
Rated voltage
0.16kV
Electrical mounting
SMT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 2,54 MSH-3 T24 SAMPLE WH WP
Gross weight0.8 g
Certificates
EAN code5713140205840
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14110313002334
0 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.