+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1491190000

Cable; 4m; N male,SMA male; PE; black; 6GHz; 50Ω; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491190000
TME Symbol:
1491190000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
coaxial antenna
Cable length
4m
Wire insulation material
PE
Insulation colour
black
Frequency
6GHz
Impedance
50Ω
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • SMA male
Gross weight150 g
See other products in this category: Coaxial Assemblies WEIDMÜLLER,
*
1491190000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.73 USDGross price for quantities from 1 pcs - 67.73 USD
Net price for quantities from 3 pcs - 59.27 USDGross price for quantities from 3 pcs - 59.27 USD