+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15.0644C2-21

Connector: AC supply; screw terminal (AxiClamp); male; 10BV; 250A

Manufacturer: STÄUBLI

Manufacturer part number:
15.0644C2-21

Alternative designations: KBT10BV-AX/M25/6-16-C2

TME Symbol:
15.0644C2-21

Specification

Manufacturer
STÄUBLI
Type of connector
AC supply
Electrical mounting
screw terminal (AxiClamp)
Connector
plug
Kind of connector
male
Manufacturer series
10BV
Maximum current
250A
Rated voltage
1kV AC/1.5kV DC
Number of pins
1
Wire size
2/0AWG/10AWG
Wire cross-section
6...70mm2
Mechanical mounting
for cable
Contact plating
silver plated
Polarisation
C2
Contact material
brass
Body material
PA
Marker colour
black
Mechanical durability
5000 cycles
Alias
KBT10BV-AX/M25/6-16-C2
Gross weight285.083 g
Certificates
See other products in this category: AC connectors - others STÄUBLI,
See other products from this series.:
*
15.0644C2-21
0 in TME stock
Net price for quantities from 1 pcs - 194.11 USDGross price for quantities from 1 pcs - 194.11 USD
Net price for quantities from 3 pcs - 174.70 USDGross price for quantities from 3 pcs - 174.70 USD
Net price for quantities from 5 pcs - 155.29 USDGross price for quantities from 5 pcs - 155.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.