+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

150.05H400.30.50

Test probe: ICT/FCT; 4A; series 150; CuBe; Plating: gold-plated

NEW

Manufacturer: FIXTEST

Manufacturer part number:
150.05H400.30.50
TME Symbol:
150.05H400.30.50

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A
Manufacturer series
series 150
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
3.4mm
Maksimum spring compression
5mm
Max. contact resistance:
20mΩ
Length
27mm
Minimum pitch
3.8mm
Operating temperature
-55...120°C
Mounting height
10mm
Gross weight0.8 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
150.05H400.30.50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD