+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15220162601000

Connector: PCB to PCB; socket; female; PIN: 16; har-flex®; vertical


Manufacturer: HARTING

Manufacturer part number:
15220162601000
TME Symbol:
15220162601000

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
16
Manufacturer series
har-flex®
Spatial orientation
vertical
Rated voltage
150V AC
Electrical mounting
SMT
Maximum current
2.3A
Contacts pitch
1.27mm
Number of pieces on reel
280pcs.
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight500 g
Certificates
EAN code5713140202061

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15220162601000
0 in TME stock
Net price for quantities from 1 rol - 687.19 USDGross price for quantities from 1 rol - 687.19 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.