+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15520032701000

Connector: PCB to PCB; socket; male; PIN: 3; har-flex® Power; THT


Manufacturer: HARTING

Manufacturer part number:
15520032701000
TME Symbol:
15520032701000

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
3
Manufacturer series
har-flex® Power
Spatial orientation
straight
Rated voltage
180V AC
Electrical mounting
THT
Maximum current
20A
Contacts pitch
2.54mm
Kind of package
reel
Number of pieces on reel
200pcs.
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight2 kg
Certificates
EAN code5713140204119
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15520032701000
0 in TME stock
Net price for quantities from 1 rol - 1 089.69 USDGross price for quantities from 1 rol - 1 089.69 USD
Net price for quantities from 3 rol - 961.49 USDGross price for quantities from 3 rol - 961.49 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.