+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1579001-5

Crimping jaws; contacts; 20AWG÷18AWG; 0.5÷0.75mm2

Manufacturer: TE Connectivity

Manufacturer part number:
1579001-5
TME Symbol:
1579001-5

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
539635-1
Wire size
20AWG...18AWG
Wire cross-section
0.5...0.75mm2
Gross weight63 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1579001-5
0 in TME stock
Net price for quantities from 1 pcs - 647.88 USDGross price for quantities from 1 pcs - 647.88 USD
No. of pieces (Multiplicity: 1)