+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

157S103MX

Potentiometer: shaft; 10kΩ; single turn; ±20%; 1W; linear; 6.34mm


Manufacturer: VISHAY

Manufacturer part number:
157S103MX
TME Symbol:
157S103MX

Specification

Manufacturer
VISHAY
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
1W
Characteristics
linear
Shaft diameter
6.34mm
Body dimensions
Ø22.2x8.76mm
Shaft length
22.22mm
Electrical rotation angle
340°
Operating temperature
-55...125°C
Linearity tolerance
±2%
Temperature coefficient
600ppm/°C
Height
8.76mm
Diameter
22.2mm
Potentiometer features
  • for industrial use
  • precise
Gross weight18 g
Certificates
See other products in this category: Cond. plastic single turn potentiometers VISHAY,
*
157S103MX
10 in TME stock
Net price for quantities from 1 pcs - 67.25 USDGross price for quantities from 1 pcs - 67.25 USD
Net price for quantities from 5 pcs - 63.77 USDGross price for quantities from 5 pcs - 63.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs