+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

158.0806

Push-in fitting; Y-Yap spliYYer; -0.95÷15bar; BLUELINE; 8mm


Manufacturer: PNEUMAT

Manufacturer part number:
158.0806
TME Symbol:
158.0806

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
Y-Yap spliYYer
Operating pressure
-0.95...15bar
Body material
nickel plated brass, PTB
Cable external diameter
6mm x2
Application - series/manufacturer
BLUELINE
Input diameter
8mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight19.33 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
158.0806
1 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts