+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1595760000

Connector: PCB terminal block; power supply; OMNIMATE; 15A; 300V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1595760000

Alternative designations: LP 5.00/02/135 4.5SN OR BX

TME Symbol:
1595760000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
15A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Contact plating
tinned
Wire size
26AWG...12AWG
Body colour
orange
Contacts pitch
5mm
Alias
LP 5.00/02/135 4.5SN OR BX
Gross weight5.2 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1595760000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD