+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15FR005E

Resistor: wire-wound; 5mΩ; THT; 5W; ±1%; Ø8.4x23.8mm; -55÷275°C

Manufacturer: OHMITE

Manufacturer part number:
15FR005E
TME Symbol:
15FR005E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
5mΩ
Mounting
THT
Power
5W
Tolerance
±1%
Body dimensions
Ø8.4x23.8mm
Operating temperature
-55...275°C
Temperature coefficient
100ppm/°C
Length
23.8mm
Diameter
8.4mm
Gross weight3.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
15FR005E
0 in TME stock
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 2.59 USD
No. of pieces (Multiplicity: 250)