+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

16-000280

Protection cover; D-Sub 9pin,D-Sub HD 15pin,female sockets

Manufacturer: Amphenol CONEC

Manufacturer part number:
16-000280
TME Symbol:
16-000280

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Connectors application
D-Sub 9pin, D-Sub HD 15pin, female sockets
Locking system
knurled screws, threaded joint
Connector variant
shielded
Enclosure material
metal
Gross weight50 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
16-000280
0 in TME stock
Net price for quantities from 120 pcs - 7.78 USDGross price for quantities from 120 pcs - 7.78 USD
Net price for quantities from 240 pcs - 7.46 USDGross price for quantities from 240 pcs - 7.46 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.