+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1605700

Terminal; on cable,crimped; Leads: M5 screws; silver; 10mm; 6÷8mm2

Manufacturer: MTA

Manufacturer part number:
1605700
TME Symbol:
1605700

Specification

Manufacturer
MTA
Type of fuse accessories
terminal
Mounting
crimped, on cable
Leads
M5 screws
Colour
silver
Length
10mm
Wire cross-section 1
6...8mm2
Gross weight2.45 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
1605700
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order
Packaging method by the manufacturerCardboard = 2 500 pcs