+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

160X10469X

Protection cover; plastic; Enclos.mat: plastic; black; D-Sub,SUB

Manufacturer: Amphenol CONEC

Manufacturer part number:
160X10469X
TME Symbol:
160X10469X

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
protection cover
Material
plastic
Enclosure material
plastic
Colour
black
Plating material
plastic
Application - series/manufacturer
D-Sub, SUB
Body material
plastic
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
160X10469X
0 in TME stock
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.