+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

163006

Terminals cover; female; PIN: 6

Manufacturer: TE Connectivity

Manufacturer part number:
163006
TME Symbol:
163006

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Number of pins
6
Connectors application
for push-on 6.3mm connectors with lock
Gross weight5.63 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
163006
0 in TME stock
Net price for quantities from 103 pcs - 1.24 USDGross price for quantities from 103 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 103.
Multiplicity: 1.