+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

163008

Terminals cover; male; for push-on 6.3mm connectors with lock

Manufacturer: TE Connectivity

Manufacturer part number:
163008
TME Symbol:
163008

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
8
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight8.267 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
163008
1416 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 80 pcs - 1.16 USDGross price for quantities from 80 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.03 USDGross price for quantities from 200 pcs - 1.03 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.