+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

163A17619X

Connector: D-Sub HD; PIN: 26; plug; male; THT; angled; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
163A17619X
TME Symbol:
163A17619X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
26
Connector
plug
Kind of connector
male
Mechanical mounting
THT
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
163A17619X
0 in TME stock
Net price for quantities from 60 pcs - 10.83 USDGross price for quantities from 60 pcs - 10.83 USD
Net price for quantities from 120 pcs - 10.44 USDGross price for quantities from 120 pcs - 10.44 USD
Net price for quantities from 180 pcs - 10.18 USDGross price for quantities from 180 pcs - 10.18 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.