+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

164A17229X

Connector: D-Sub HD; PIN: 44; socket; female; THT; straight; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
164A17229X
TME Symbol:
164A17229X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
44
Connector
socket
Kind of connector
female
Mechanical mounting
THT
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
164A17229X
0 in TME stock
Net price for quantities from 50 pcs - 12.94 USDGross price for quantities from 50 pcs - 12.94 USD
Net price for quantities from 100 pcs - 11.96 USDGross price for quantities from 100 pcs - 11.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.