+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1665750000

Protection cover; HDC; size 1; for latch; IP65; 21x21mm; -40÷125°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1665750000

Alternative designations: HDC 04A DMDL 2BO

TME Symbol:
1665750000

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
protection cover
Manufacturer series
HDC
Case
size 1
Locking system
for latch
IP rating
IP65
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight15.3 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1665750000
1 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 25 pcs - 7.95 USDGross price for quantities from 25 pcs - 7.95 USD
Net price for quantities from 50 pcs - 7.58 USDGross price for quantities from 50 pcs - 7.58 USD
Net price for quantities from 100 pcs - 7.22 USDGross price for quantities from 100 pcs - 7.22 USD
Net price for quantities from 250 pcs - 6.76 USDGross price for quantities from 250 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.