+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

169341-1

Tool: for crimping; 24AWG÷20AWG,28AWG÷24AWG,32AWG÷28AWG; 202mm

Manufacturer: TE Connectivity

Manufacturer part number:
169341-1
TME Symbol:
169341-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
66504-3, 66504-9, 66506-3, 166051-1, 166053-1, 166291, 166293
Wire size
24AWG...20AWG/28AWG...24AWG/32AWG...28AWG
Tool length
202mm
Wire cross-section
0.03...0.09mm2/0.08...0.2mm2/0.2...0.56mm2
Application
terminals
Application - series/manufacturer
HD 20
Gross weight328.8 g
See other products in this category: Dedicated Crimping Tools TE Connectivity
*
169341-1
Product withdrawn from the offer
Use the specification table below to search for similar products