+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

16THV220M8X10.5

Capacitor: electrolytic; low ESR; SMD; 220uF; 16VDC; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
16THV220M8X10.5
TME Symbol:
16THV220M8X10.5-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Tolerance
±20%
Service life
3000h
Operating temperature
-40...125°C
Manufacturer series
THV
Conform to the norm
AEC-Q200
ESR value
0.3Ω
Gross weight1 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
See other products from this series.:
*
16THV220M8X10.5
500 in an external stock
Net price for quantities from 281 pcs - 0.24 USDGross price for quantities from 281 pcs - 0.24 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 281.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.