+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

170020-2

Terminal: round; male; Ø: 4mm; 0.5÷2mm2; crimped; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
170020-2
TME Symbol:
170020-2

Specification

Manufacturer
TE Connectivity
Type of terminal
round
Kind of terminal
male
Diameter
4mm
Wire cross-section
0.5...2mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Wire size
20AWG...14AWG
Gross weight0.646 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
170020-2
1900 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs