+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

17041101201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17041101201
TME Symbol:
17041101201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B22, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight12.02 g
Certificates
EAN code5713140120679
See other products in this category: Other connectors Harting HARTING,
*
17041101201
0 in TME stock
Net price for quantities from 11 pcs - 6.86 USDGross price for quantities from 11 pcs - 6.86 USD
Net price for quantities from 22 pcs - 5.83 USDGross price for quantities from 22 pcs - 5.83 USD
Net price for quantities from 33 pcs - 5.68 USDGross price for quantities from 33 pcs - 5.68 USD
No. of pieces (Multiplicity: 11)